-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPECIALTY TELECOM CIRCUIT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53X3142
|
Newark | Asymmetric Coax Equalizer, 1.2V, Qfn-16, Ic Interface Type:-, Interface Applications:Hd Camera Links, Machine Vision, Military, Aerospace, Medical, Broadcast & Surveillance Cameras, Supply Voltage Min:1.15V, Supply Voltage Max:1.25V, rohs Compliant: Yes |Microchip EQCO62R20.3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$40.3100 / $40.3200 | Buy Now |
DISTI #
EQCO62R20.3
|
Microchip Technology Inc | Coaxpress Equalizer up to 6.25Gbps, Projected EOL: 2025-02-07 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$29.6400 / $36.3800 | Buy Now |
DISTI #
70467814
|
RS | Coaxpress Equalizer up to 6.25Gbps QFN-16 Tube | Microchip Technology Inc. EQCO62R20.3 RoHS: Not Compliant Min Qty: 18 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$38.1000 / $42.3300 | RFQ |
|
Onlinecomponents.com | Specialized Interface - Camera - Artificial Vision - Military - Aerospace - Medical - 1.15V 1.25V - QFN 16 RoHS: Compliant |
94 In Stock |
|
$38.2900 / $67.2000 | Buy Now |
|
NAC | Coaxpress Equalizer up to 6.25Gbps - Package: 16 QFN 4x4x0.9mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$41.5900 | Buy Now |
DISTI #
EQCO62R20.3
|
EBV Elektronik | 6.25Gbps Asymmetric Coax Equalizer 16-Pin QFN Tube (Alt: EQCO62R20.3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 31 Weeks, 0 Days | EBV - 38 |
|
Buy Now | |
|
Master Electronics | Specialized Interface - Camera - Artificial Vision - Military - Aerospace - Medical - 1.15V 1.25V - QFN 16 RoHS: Compliant |
94 In Stock |
|
$38.2900 / $67.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EQCO62R20.3
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
EQCO62R20.3
Microchip Technology Inc
SPECIALTY TELECOM CIRCUIT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 4 X 4 MM, 0.90 MM HEIGHT, 0.65 MM PITCH, ROHS COMPLIANT, PLASTIC, QFN-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |