Part Details for EQCO62X20C1T-I/3DW by Microchip Technology Inc
Overview of EQCO62X20C1T-I/3DW by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EQCO62X20C1T-I/3DW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AK8012
|
Newark | Coaxpress 2.0 Transmitter/Receiver/Repeater Up To 6.25Gbps 16 Qfn 4X4X0.9Mm T/R Rohs Compliant: Yes |Microchip EQCO62X20C1T-I/3DW Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$23.4900 | Buy Now |
DISTI #
150-EQCO62X20C1T-I/3DWCT-ND
|
DigiKey | 3.125GBPS COAXPRESS 2.0 TXRC Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$25.2124 / $25.9900 | Buy Now |
DISTI #
EQCO62X20C1T-I/3DW
|
Avnet Americas | COAXPRESS 2.0 TRANSMITTER/RECEIVER/REPEATER UP TO 6.25GBPS - Tape and Reel (Alt: EQCO62X20C1T-I/3DW) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$23.4900 / $25.9900 | Buy Now |
DISTI #
579-EQCO62X20C1TI3DW
|
Mouser Electronics | Equalizers CoaXPress 2.0 Transmitter/Receiver/Repeater up to 6.25Gbps RoHS: Compliant | 0 |
|
$25.2200 | Order Now |
DISTI #
EQCO62X20C1T-I/3DW
|
Microchip Technology Inc | CoaXPress 2.0 Transmitter/Receiver/Repeater up to 6.25Gbps, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$21.2100 / $25.9900 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$26.6600 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$25.5600 / $75.0300 | Buy Now | |
DISTI #
EQCO62X20C1T-I/3DW
|
Avnet Americas | COAXPRESS 2.0 TRANSMITTER/RECEIVER/REPEATER UP TO 6.25GBPS - Tape and Reel (Alt: EQCO62X20C1T-I/3DW) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$23.4900 / $25.9900 | Buy Now |
|
NAC | CoaXPress 2.0 Transmitter/Receiver/Repeater up to 6.25Gbps, 16 QFN 4x4x0.9mm T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$25.3500 / $29.7000 | Buy Now |
|
Master Electronics | 0 |
|
$25.5600 / $75.0300 | Buy Now |
Part Details for EQCO62X20C1T-I/3DW
EQCO62X20C1T-I/3DW CAD Models
EQCO62X20C1T-I/3DW Part Data Attributes:
|
EQCO62X20C1T-I/3DW
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
EQCO62X20C1T-I/3DW
Microchip Technology Inc
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PQCC16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-16 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 6 Weeks | |
Differential Output | NO | |
Driver Number of Bits | 1 | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | S-PQCC-N16 | |
Length | 4 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.16SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 0.95 mm | |
Supply Voltage-Nom | 1.25 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 4 mm |
Alternate Parts for EQCO62X20C1T-I/3DW
This table gives cross-reference parts and alternative options found for EQCO62X20C1T-I/3DW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EQCO62X20C1T-I/3DW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EQCO62X20C1-I/3DW | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PQCC16 | Microchip Technology Inc | EQCO62X20C1T-I/3DW vs EQCO62X20C1-I/3DW |
EQCO62X20C1TB-I/3DW | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PQCC16 | Microchip Technology Inc | EQCO62X20C1T-I/3DW vs EQCO62X20C1TB-I/3DW |