Part Details for EQDP-014-02.72-TEU-TEU-7-B by Samtec Inc
Overview of EQDP-014-02.72-TEU-TEU-7-B by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EQDP-014-02.72-TEU-TEU-7-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EQDP-014-02.72-TEU-TEU-7-B
|
Avnet Americas | 0.80 mm Q Pairs Twinax Cable Assembly - Bulk (Alt: EQDP-014-02.72-TEU-TEU-7-B) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
EQDP-014-02.72-TEU-TEU-7-B
|
Avnet Americas | 0.80 mm Q Pairs Twinax Cable Assembly - Bulk (Alt: EQDP-014-02.72-TEU-TEU-7-B) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
62053b9b5b0c3ddd4e402d3f
|
Samtec | 0.80 mm Q Pairs® Twinax Cable Assembly RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 4 Days Container: Bag & Tag | 0 |
|
Buy Now | |
DISTI #
EQDP-014-02.72-TEU-TEU-7-B
|
Toby Electronics | EQDP - Samtec 0.80mm Q Pairs® High Speed Twinax Assembly Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 2 Days | 0 |
|
Buy Now |
Part Details for EQDP-014-02.72-TEU-TEU-7-B
EQDP-014-02.72-TEU-TEU-7-B CAD Models
EQDP-014-02.72-TEU-TEU-7-B Part Data Attributes:
|
EQDP-014-02.72-TEU-TEU-7-B
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
EQDP-014-02.72-TEU-TEU-7-B
Samtec Inc
Cable Assembly, 28 Conductor(s), 30AWG, 275V, Communication Cable,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
Conductor Finish | SILVER | |
Conductor Material | COPPER | |
Connector Side1 | TERMINAL | |
Connector Side2 | TERMINAL | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.05 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | FLUORINATED ETHYLENE PROPYLENE | |
Jacket Material | POLYVINYL CHLORIDE | |
Length | 0.069 mm | |
MIL Conformance | NO | |
Number of Conductors | 28 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 0.5 A | |
Rated Voltage | 275 V | |
Resistance | 0.331 Ω | |
Shielding | YES | |
Wire Gauge | 30 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |