Part Details for EQDP-042-02.85-TED-SBL-5 by Samtec Inc
Overview of EQDP-042-02.85-TED-SBL-5 by Samtec Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EQDP-042-02.85-TED-SBL-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EQDP-042-02.85-TED-SBL-5
|
Avnet Americas | 0.80 mm Q Pairs Twinax Cable Assembly - Bulk (Alt: EQDP-042-02.85-TED-SBL-5) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
623bdbb1a367e060e2baba5e
|
Samtec | 0.80 mm Q Pairs® Twinax Cable Assembly RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 1 Days Container: Bag & Tag | 0 |
|
Buy Now |
Part Details for EQDP-042-02.85-TED-SBL-5
EQDP-042-02.85-TED-SBL-5 CAD Models
EQDP-042-02.85-TED-SBL-5 Part Data Attributes
|
EQDP-042-02.85-TED-SBL-5
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
EQDP-042-02.85-TED-SBL-5
Samtec Inc
Cable Assembly, 84 Conductor(s), 30AWG, 275V, Communication Cable,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
Connector Side1 | TERMINAL | |
Connector Side2 | SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.051 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Length | 0.072 mm | |
MIL Conformance | NO | |
Number of Conductors | 84 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 0.5 A | |
Rated Voltage | 275 V | |
Shielding | YES | |
Wire Gauge | 30 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |