Part Details for EQRD-026-07.00-SBL-SBL-1 by Samtec Inc
Overview of EQRD-026-07.00-SBL-SBL-1 by Samtec Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EQRD-026-07.00-SBL-SBL-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EQRD-026-07.00-SBL
|
Avnet Americas | 0.80 mm Q Rate Coax Cable Assembly - Bulk (Alt: EQRD-026-07.00-SBL) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000005282917
|
Sager | Ethernet Cables / Networking Cables 0.80 mm Q Rate Coax Cable Assembly | 0 |
|
Buy Now | |
DISTI #
5cd8e0d5cd7c1c4c382f4b62
|
Samtec | 0.80 mm Q Rate® Coax Cable Assembly RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 0 Days Container: Bag & Tag | 0 |
|
Buy Now |
Part Details for EQRD-026-07.00-SBL-SBL-1
EQRD-026-07.00-SBL-SBL-1 CAD Models
EQRD-026-07.00-SBL-SBL-1 Part Data Attributes
|
EQRD-026-07.00-SBL-SBL-1
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
EQRD-026-07.00-SBL-SBL-1
Samtec Inc
Cable Assembly, 34AWG, Communication Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Connector Side1 | SOCKET | |
Connector Side2 | SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.02 mm2 | |
DIN Conformance | NO | |
Diameter | 0.818 mm | |
IEC Conformance | NO | |
Insulator Material | FEP | |
Jacket Material | POLYVINYL CHLORIDE | |
Length | 7 mm | |
MIL Conformance | NO | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Resistance | 0.846 Ω | |
Shielding | YES | |
Wire Gauge | 34 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |