Part Details for EQRD-052-03.75-TBR-TBL-3 by Samtec Inc
Overview of EQRD-052-03.75-TBR-TBL-3 by Samtec Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EQRD-052-03.75-TBR-TBL-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-EQRD-052-03.75-TBR-TBL-3-ND
|
DigiKey | 0.80 MM Q RATE COAX CABLE ASSEMB Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
EQRD-052-03.75-TBR
|
Avnet Americas | 0.80 mm Q Rate Coax Cable Assembly - Bulk (Alt: EQRD-052-03.75-TBR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
5cd8e0e1cd7c1c4c382f5c3b
|
Samtec | 0.80 mm Q Rate® Coax Cable Assembly RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 4 Days Container: Bag & Tag | 0 |
|
Buy Now |