Part Details for EQRP-018-02.36-SBL-STR-2-B by Samtec Inc
Overview of EQRP-018-02.36-SBL-STR-2-B by Samtec Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5TRJ12EXTE-007 | Amphenol Cables on Demand | Amphenol MP-5TRJ12EXTE-007 Modular Extension Cable, Straight-Thru, RJ12 7ft | |
MP-5FRJ11STWS-014 | Amphenol Cables on Demand | Amphenol MP-5FRJ11STWS-014 Flat Silver Satin Modular Straight-Thru Cables, RJ11 / RJ11 14ft | |
MP-5FRJ12STWS-025 | Amphenol Cables on Demand | Amphenol MP-5FRJ12STWS-025 Flat Silver Satin Modular Straight-Thru Cables, RJ12 / RJ12 25ft |
Price & Stock for EQRP-018-02.36-SBL-STR-2-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EQRP-018-02.36-SBL-STR-2-B
|
Avnet Americas | 0.80 mm Q Rate High-Speed Twinax Cable Assem - Bulk (Alt: EQRP-018-02.36-SBL-STR-2-B) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
5cd8e0a3cd7c1c4c382f0db3
|
Samtec | 0.80 mm Q Rate® High-Speed Twinax Cable Assembly RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 1 Days Container: Bag & Tag | 0 |
|
Buy Now |