Part Details for EQVD13C1C2H-170.240M by Abracon Corporation
Overview of EQVD13C1C2H-170.240M by Abracon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL8240MIRZ | Renesas Electronics Corporation | Dual 20A/Single 40A Step-Down Power Module | |
ISL8240MEVAL3Z | Renesas Electronics Corporation | Dual 20A/Single 40A Step-Down Power Module Evaluation Board | |
ISL8240MEVAL4Z | Renesas Electronics Corporation | Dual 20A/Single 40A Step-Down Power Module Evaluation Board |
Price & Stock for EQVD13C1C2H-170.240M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EQVD13C1C2H-170.24
|
Avnet Americas | Voltage Controlled Crystal Oscillator (VCXO) 170.24MHz ±50ppm LVPECL 6-Pin Bulk - Bulk (Alt: EQVD13C1C2H-170.24) RoHS: Not Compliant Min Qty: 150 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |