Part Details for EQW020A0F1Z by OmniOn Power Inc
Overview of EQW020A0F1Z by OmniOn Power Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EQW020A0F1Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
555-1100-ND
|
DigiKey | DC DC CONVERTER 3.3V 66W Min Qty: 540 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$42.2602 | Buy Now |
DISTI #
CC109107050
|
Avnet Americas | Module DC-DC 1-OUT 3.3V 20A 8-Pin 1/8-Brick - Trays (Alt: CC109107050) RoHS: Compliant Min Qty: 540 Package Multiple: 540 Lead time: 52 Weeks, 0 Days Container: Tray | 0 |
|
$39.9542 / $45.6170 | Buy Now |
DISTI #
894-EQW020A0F1Z
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 48V to 3.3V 20A Through Hole RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
000000000005001829
|
Sager | Isolated DC/DC Converters - Through Hole 48V to 3.3V 20A Through Hole Min Qty: 1 | 0 |
|
$41.2700 / $45.3900 | Buy Now |
DISTI #
CC109107050
|
Avnet Abacus | Module DC-DC 1-OUT 3.3V 20A 8-Pin 1/8-Brick (Alt: CC109107050) RoHS: Compliant Min Qty: 540 Package Multiple: 36 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |