Part Details for ER-15KV by Littelfuse Inc
Overview of ER-15KV by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ER-15KV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62X8849
|
Newark | Res Sensing 100K 15000V L-L/ Box |Littelfuse ER-15KV Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,973.5700 / $2,154.3600 | Buy Now |
DISTI #
F10419-ND
|
DigiKey | SENSING RESISTOR 15 KV Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,323.5500 | Buy Now |
DISTI #
576-ER-15KV
|
Mouser Electronics | Environmental Test Equipment Sensing Resistor 100K 15000V RoHS: Not Compliant | 1 |
|
$2,465.0000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2,105.9500 / $2,225.7400 | Buy Now | |
DISTI #
ER-15KV
|
TTI | Environmental Test Equipment Sensing Resistor 100K 15000V Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$1,973.6000 / $2,202.6700 | Buy Now |
|
Ozdisan Elektronik | IND.CONT.SENSING RESISTOR 15KV | 0 |
|
$5,360.8010 / $5,468.0166 | RFQ |
Part Details for ER-15KV
ER-15KV CAD Models
ER-15KV Part Data Attributes:
|
ER-15KV
Littelfuse Inc
Buy Now
|
Compare Parts:
ER-15KV
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |