Part Details for ER-35KV by Littelfuse Inc
Overview of ER-35KV by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ER-35KV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62X8851
|
Newark | Res Sensing 100K 35000V L-L/ Box |Littelfuse ER-35KV Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13,872.0900 / $15,142.8100 | Buy Now |
DISTI #
ER-35KV-ND
|
DigiKey | SENSING RESISTOR 35 KV Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18,126.6500 | Buy Now |
DISTI #
576-ER-35KV
|
Mouser Electronics | Industrial Relays Sensing Resistor 100K 35000V RoHS: Not Compliant | 0 |
|
$17,302.1000 | Order Now |
|
Onlinecomponents.com | Res Sensing 100K 35000V L-L RoHS: Compliant | 0 |
|
$15,033.5500 / $15,494.9100 | Buy Now |
DISTI #
ER-35KV
|
TTI | Industrial Relays Sensing Resistor 100K 35000V Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$15,142.8100 | Buy Now |
|
Ozdisan Elektronik | IND.CONT.SENSING RESISTOR 35KV | 0 |
|
$39,091.8630 / $39,873.7000 | RFQ |
Part Details for ER-35KV
ER-35KV CAD Models
ER-35KV Part Data Attributes
|
ER-35KV
Littelfuse Inc
Buy Now
|
Compare Parts:
ER-35KV
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |