Part Details for ER1025-28KP by API Delevan
Overview of ER1025-28KP by API Delevan
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7528KPZ | Analog Devices | CMOS CONVERTER IC | |
AD7228KPZ | Analog Devices | 8-BIT OCTAL CMOS DAC IC | |
AD7528KPZ-REEL | Analog Devices | DUAL 8-BIT MULTPLY DAC IC |
Price & Stock for ER1025-28KP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ER1025-28KP-ND
|
DigiKey | FIXED IND 2.2UH 395MA 400MOHM TH Min Qty: 3500 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.3055 | Buy Now |
DISTI #
807-ER1025-28KPTR
|
Mouser Electronics | RF Inductors - Leaded 2.2uH 10% .4ohm Est Reli ThruHole RF RoHS: Not Compliant | 0 |
|
$5.9800 | Order Now |
Part Details for ER1025-28KP
ER1025-28KP CAD Models
ER1025-28KP Part Data Attributes
|
ER1025-28KP
API Delevan
Buy Now
Datasheet
|
Compare Parts:
ER1025-28KP
API Delevan
General Purpose Inductor, 2.2uH, 10%, 1 Element, Iron-Core, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Tubular | |
Core Material | IRON | |
DC Resistance | 0.4 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Lead Diameter | 0.51 mm | |
Lead Length | 36.53 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.41 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | TR, 14 INCH | |
Quality Factor-Min (at L-nom) | 30 | |
Rated Current-Max | 0.395 A | |
Self Resonance Frequency | 115 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 7.9 MHz | |
Tolerance | 10% |
Alternate Parts for ER1025-28KP
This table gives cross-reference parts and alternative options found for ER1025-28KP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ER1025-28KP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1025-28K | General Purpose Inductor, 2.2uH, 10%, 1 Element, Iron-Core, AXIAL LEADED | API Delevan | ER1025-28KP vs 1025-28K |
550-3399-17-02-00-LF | General Purpose Inductor | Cambion Electronics Ltd | ER1025-28KP vs 550-3399-17-02-00-LF |
ML10-221K | General Purpose Inductor, 2.2uH, 10%, 1 Element, Iron-ferrite-Core | Gowanda Electronics Corporation | ER1025-28KP vs ML10-221K |
9130-28 | General Purpose Inductor, 2.2uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED | Bourns Inc | ER1025-28KP vs 9130-28 |
1027-28K | General Purpose Inductor, 2.2uH, 10%, 1 Element, Iron-Core, | API Delevan | ER1025-28KP vs 1027-28K |
MS75084-4SH | General Fixed Inductor, IND,IRON,2.2UH,10% +TOL,10% -TOL,LT10K MIL STYLE | Vishay Dale | ER1025-28KP vs MS75084-4SH |
75084-4 | General Purpose Inductor, 2.2uH, 10%, 1 Element, Iron-Core | Gowanda Electronics Corporation | ER1025-28KP vs 75084-4 |
LM1-2R2K | General Purpose Inductor, 2.2uH, 10%, 1 Element, Non-specified-Core | Inductor Supply Inc | ER1025-28KP vs LM1-2R2K |
550-3399-17-02-36-LF | General Purpose Inductor | Cambion Electronics Ltd | ER1025-28KP vs 550-3399-17-02-36-LF |
ER1025-28KM | General Purpose Inductor, 2.2uH, 10%, 1 Element, Iron-Core, AXIAL LEADED | API Delevan | ER1025-28KP vs ER1025-28KM |