There are no models available for this part yet.
Overview of ER10M152JP by Gowanda Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ER10M152JP by Gowanda Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ER10M152JP
|
Avnet Americas | M39010 LEVEL-R MOLDED UNSHIELDED INDUCTOR - Bulk (Alt: ER10M152JP) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$19.2600 / $28.0800 | Buy Now |
CAD Models for ER10M152JP by Gowanda Electronics Corporation
Part Data Attributes for ER10M152JP by Gowanda Electronics Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GOWANDA ELECTRONICS CORP
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Construction
|
Tubular
|
Core Material
|
POWDERED IRON
|
DC Resistance
|
2.8 Ω
|
Inductance-Nom (L)
|
15 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code
|
e0
|
Lead Diameter
|
0.546 mm
|
Lead Length
|
41.3 mm
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
2.67 mm
|
Package Length
|
6.6 mm
|
Package Style
|
Axial
|
Packing Method
|
TR, 12 Inch
|
Quality Factor-Min (at L-nom)
|
45
|
Rated Current-Max
|
0.15 A
|
Self Resonance Frequency
|
35 MHz
|
Shape/Size Description
|
TUBULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin/Lead (Sn63Pb37)
|
Terminal Placement
|
AXIAL
|
Terminal Shape
|
WIRE
|
Test Frequency
|
2.5 MHz
|
Tolerance
|
5%
|
Alternate Parts for ER10M152JP
This table gives cross-reference parts and alternative options found for ER10M152JP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ER10M152JP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39010/09A150JP | General Purpose Inductor | Gowanda Electronics Corporation | ER10M152JP vs M39010/09A150JP |
IM02BH150J | General Fixed Inductor, IND,IRON,15UH,5% +TOL,5% -TOL | Vishay Dale | ER10M152JP vs IM02BH150J |
ER10M152JM | General Purpose Inductor, 15uH, 5%, 1 Element, Iron-Core, | Gowanda Electronics Corporation | ER10M152JP vs ER10M152JM |
M39010/09A150JR | General Purpose Inductor | Gowanda Electronics Corporation | ER10M152JP vs M39010/09A150JR |
M39010/09A150JM | General Purpose Inductor, 15uH, 5%, 1 Element, Iron-Core, | Gowanda Electronics Corporation | ER10M152JP vs M39010/09A150JM |