Part Details for ER114-12A by Teledyne Relays
Overview of ER114-12A by Teledyne Relays
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ER114-12A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
881-ER114-12A
|
Mouser Electronics | High Frequency / RF Relays Relay | 18 |
|
$61.6500 / $73.4800 | Buy Now |
|
Onlinecomponents.com | Electromechanical Relay 12VDC 390Ohm 1ADC/0.25AAC DPDT (9.53x9.53x6.99)mm THT Established Reliability Relay |
3 In Stock |
|
$56.4000 / $80.4500 | Buy Now |
DISTI #
ER114-12A
|
Richardson RFPD | RF RELAY Min Qty: 50 | 0 |
|
$59.5800 | Buy Now |
|
Master Electronics | Electromechanical Relay 12VDC 390Ohm 1ADC/0.25AAC DPDT (9.53x9.53x6.99)mm THT Established Reliability Relay |
3 In Stock |
|
$56.4000 / $80.4500 | Buy Now |