Part Details for ER114-12B by Teledyne Relays
Overview of ER114-12B by Teledyne Relays
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ER114-12B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
881-ER114-12B
|
Mouser Electronics | High Frequency / RF Relays | 0 |
|
$66.2600 | Order Now |
|
Onlinecomponents.com | Electromechanical Relay 12VDC 390Ohm 1ADC/0.25AAC DPDT (9.53x9.53x6.99)mm THT Established Reliability Relay |
104 In Stock |
|
$60.7900 / $77.8300 | Buy Now |
|
Master Electronics | Electromechanical Relay 12VDC 390Ohm 1ADC/0.25AAC DPDT (9.53x9.53x6.99)mm THT Established Reliability Relay |
104 In Stock |
|
$60.7900 / $77.8300 | Buy Now |