Part Details for ER116C-26A by Teledyne Relays
Overview of ER116C-26A by Teledyne Relays
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ER116C-26A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
881-ER116C-26A
|
Mouser Electronics | High Frequency / RF Relays | 0 |
|
$159.1700 | Order Now |
|
Onlinecomponents.com | Electromechanical Relay 26.5VDC 1.331KOhm 1ADC/0.25AAC DPDT (12.95x9.53x6.99)mm THT Established Reliability Relay |
25 In Stock |
|
$157.6400 / $168.0300 | Buy Now |
DISTI #
ER116C-26A
|
Richardson RFPD | RF RELAY Min Qty: 150 | 14 |
|
$151.5800 | Buy Now |
|
Master Electronics | Electromechanical Relay 26.5VDC 1.331KOhm 1ADC/0.25AAC DPDT (12.95x9.53x6.99)mm THT Established Reliability Relay |
25 In Stock |
|
$157.6400 / $168.0300 | Buy Now |