Part Details for ER116CM9-18A/Q by Teledyne Relays
Overview of ER116CM9-18A/Q by Teledyne Relays
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ER116CM9-18A/Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ER116CM9-18A/Q
|
Avnet Americas | General Purpose Relay DPDT 115VAC 18VDC PC Pin Through Hole - Bulk (Alt: ER116CM9-18A/Q) Min Qty: 150 Package Multiple: 150 Container: Bulk | 0 |
|
$189.3012 / $236.6210 | Buy Now |
DISTI #
881-ER116CM9-18A/Q
|
Mouser Electronics | High Frequency / RF Relays | 39 |
|
$209.4700 / $232.7600 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$193.8800 / $564.0600 | Buy Now | |
DISTI #
ER116CM9-18A/Q
|
Avnet Americas | General Purpose Relay DPDT 115VAC 18VDC PC Pin Through Hole - Bulk (Alt: ER116CM9-18A/Q) Min Qty: 150 Package Multiple: 150 Container: Bulk | 0 |
|
$189.3012 / $236.6210 | Buy Now |
DISTI #
ER116CM9-18A/Q
|
Richardson RFPD | RF RELAY RoHS: Compliant Min Qty: 150 | 0 |
|
$192.0600 | Buy Now |
|
Master Electronics | 0 |
|
$193.8800 / $564.0600 | Buy Now |