Part Details for ER12-16N3SB by Eaton Bussmann
Overview of ER12-16N3SB by Eaton Bussmann
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ER12-16N3SB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ER12-16N3SB-ND
|
DigiKey | HANDLE BLACK 600V 16A Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
71421228
|
RS | Disconnect Switch, Enclosed, Non-Fused, UL508, NEMA12, 16A, 3 Pole, Blk Handle | Bussmann by Eaton ER12-16N3SB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$279.8300 / $310.9200 | RFQ |