There are no models available for this part yet.
Overview of ER12-200CF3PR-CST by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
C389 | Coilcraft Inc | Designer's Kit, CST current sensors, RoHS |
Price & Stock for ER12-200CF3PR-CST by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
92AH1269
|
Newark | 200Cf, Enc Ccp, 1, 3Pole |Eaton Bussmann ER12-200CF3PR-CST RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,894.3500 / $3,243.3200 | Buy Now | |
DISTI #
2041-ER12-200CF3PR-CST-ND
|
DigiKey | HANDLE RED/YELLOW 200A Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3,057.2500 | Buy Now | |
DISTI #
000000000006186832
|
Sager | Rotary Switches 200CF, ENC CCP, 1, 3POLE | 0 |
|
Buy Now |