Part Details for ER12-63N6SR by Eaton Bussmann
Overview of ER12-63N6SR by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT8924BER12-33E-33.333333 | SiTime | 1 to 110 MHz, Wide Temperature AEC-Q100 Oscillator (-55 to +125°C) |
Price & Stock for ER12-63N6SR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47X5576
|
Newark | Enc Disc63Nf Nema12 6Pred |Eaton Bussmann ER12-63N6SR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,668.7800 / $1,921.2900 | Buy Now |
DISTI #
ER12-63N6SR-ND
|
DigiKey | HANDLE RED/YELLOW Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,731.5200 | Buy Now |
DISTI #
71421270
|
RS | ENC DISC63NF NEMA12 6PRED | Bussmann by Eaton ER12-63N6SR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$1,688.6400 / $1,777.5200 | RFQ |
DISTI #
000000000005109817
|
Sager | Rotary Switches ENC DISC63NF NEMA12 6PRED | 0 |
|
Buy Now |