Part Details for ER1201510000G by Anytek Technology Corporation Ltd
Overview of ER1201510000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ER1201510000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ER1201510000G-ND
|
DigiKey | TERM BLK 12POS TOP ENT 3.5MM PCB Min Qty: 2170 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.6820 | Buy Now |
DISTI #
71867569
|
RS | TerminalBlock, ER-3.5-6PGreen(RAL6018-T),Trivalence-CrZincB-Mclamp, NipltedContac | Amphenol - Anytek ER1201510000G RoHS: Not Compliant Min Qty: 2170 Package Multiple: 1 Container: Bulk | 0 |
|
$1.9100 | RFQ |
DISTI #
ANYER1201510000G
|
Heilind Electronics | ER-3.5-12P GREEN - ZINC BM CL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Terminal Block - 300V 10A - 16-24 AWG - 3.5mm Pitch - 12 Pole Green - Zinc B/M clamp with Ni plated contact bright-Tin plated NL66 90D @ Mark RoHS: Compliant | 0 |
|
$1.5900 / $4.3500 | Buy Now |
DISTI #
ANYER1201510000G
|
Interstate Connecting Components | ER-3.5-12P GREEN - ZINC BM CL | 0 |
|
Buy Now |