Part Details for ER134DD-26B/SQ by Teledyne Relays
Overview of ER134DD-26B/SQ by Teledyne Relays
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ER134DD-26B/SQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
881-ER134DD-26B/SQ
|
Mouser Electronics | High Frequency / RF Relays | 0 |
|
$143.3300 | Order Now |
|
Onlinecomponents.com | Electromechanical Relay 26.5VDC 3.2KOhm 1ADC/0.25AAC DPDT (9.53x9.53x9.53)mm THT Established Reliability Relay |
57 In Stock |
|
$146.8500 / $176.1200 | Buy Now |
DISTI #
78448422
|
Verical | signal Relay 26.5VDC 3.2KOhm 1ADC/0.25AAC DPDT(9.53x9.53x9.53)mm THT Established Reliability Relay RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2014 | Americas - 57 |
|
$177.3987 / $217.1640 | Buy Now |
|
Master Electronics | Electromechanical Relay 26.5VDC 3.2KOhm 1ADC/0.25AAC DPDT (9.53x9.53x9.53)mm THT Established Reliability Relay |
57 In Stock |
|
$146.8500 / $176.1200 | Buy Now |