There are no models available for this part yet.
Overview of ER134DDM4-26A/Q by Teledyne Relays
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTM4676AEY#PBF | Analog Devices | 2x 13A or 1x 26A µModule Reg | |
LTM4676AIY#PBF | Analog Devices | 2x 13A or 1x 26A µModule Reg | |
LTM4676AIY | Analog Devices | 2x 13A or 1x 26A µModule Reg |
Price & Stock for ER134DDM4-26A/Q by Teledyne Relays
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
881-ER134DDM4-26A/Q
|
Mouser Electronics | High Frequency / RF Relays | 0 |
|
$152.4600 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$143.8700 / $422.2600 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$143.8700 / $422.2600 | Buy Now |