There are no models available for this part yet.
Overview of ER134DM4-12A/SQ by Teledyne Relays
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1129A | Analog Devices | LTC3610EUP - 12A, 24V Monolith | |
LTM4712IY#PBF | Analog Devices | 36VIN, 12A Buck-Boost uModule | |
LTM4712EY#PBF | Analog Devices | 36VIN, 12A Buck-Boost uModule |
Price & Stock for ER134DM4-12A/SQ by Teledyne Relays
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ER134DM4-12A/SQ
|
Avnet Americas | General Purpose Relay DPDT 115VAC 12VDC PC Pin Through Hole - Bulk (Alt: ER134DM4-12A/SQ) Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$69.7404 / $80.7809 | Buy Now | |
DISTI #
881-ER134DM4-12A/SQ
|
Mouser Electronics | High Frequency / RF Relays | 0 |
|
$91.6600 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$74.1200 / $197.8200 | Buy Now | ||
DISTI #
ER134DM4-12A/SQ
|
Richardson RFPD | RF RELAY Min Qty: 1 | 44 |
|
$54.8000 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$74.1200 / $197.8200 | Buy Now |