Part Details for ER134DM4-18B/SQ by Teledyne Relays
Overview of ER134DM4-18B/SQ by Teledyne Relays
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ER134DM4-18B/SQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ER134DM4-18B/SQ
|
Avnet Americas | General Purpose Relay DPDT 115VAC 18VDC PC Pin Through Hole - Bulk (Alt: ER134DM4-18B/SQ) Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$85.6284 / $107.0300 | Buy Now |
DISTI #
881-ER134DM4-18B/SQ
|
Mouser Electronics | High Frequency / RF Relays | 0 |
|
$92.7500 | Order Now |
|
Onlinecomponents.com | Electromechanical Relay 18VDC 1.6KOhm 1ADC/0.25AAC DPDT (9.53x9.53x9.53)mm THT Established Reliability Relay | 0 |
|
$89.0000 / $250.2000 | Buy Now |
DISTI #
ER134DM4-18B/SQ
|
Richardson RFPD | RF RELAY Min Qty: 100 | 0 |
|
$86.8800 | Buy Now |
|
Master Electronics | Electromechanical Relay 18VDC 1.6KOhm 1ADC/0.25AAC DPDT (9.53x9.53x9.53)mm THT Established Reliability Relay | 0 |
|
$89.0000 / $250.2000 | Buy Now |