There are no models available for this part yet.
Overview of ER134DM4-26B/SQ by Teledyne Relays
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for ER134DM4-26B/SQ by Teledyne Relays
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
881-ER134DM4-26B/SQ
|
Mouser Electronics | High Frequency / RF Relays RoHS: Not Compliant | 0 |
|
$93.9800 / $111.2200 | Order Now | |
DISTI #
70020630
|
RS | Relay, E-Mech, Freq (RF), DPDT, Cur-Rtg 1/250A/mA, Ctrl-V 26.5DC, 8 Pin, 134D Series | Teledyne Relays ER134DM4-26B/SQ RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$106.7300 | RFQ | |
Onlinecomponents.com | Electromechanical Relay 26.5VDC 3.2KOhm 1ADC/0.25AAC DPDT (9.53x9.53x9.53)mm THT Established Reliability Relay |
1200 On Order |
|
$104.6500 / $132.0800 | Buy Now | ||
DISTI #
ER134DM4-26B/SQ
|
Richardson RFPD | RF RELAY Min Qty: 50 | 0 |
|
$79.3500 | Buy Now | |
Master Electronics | Electromechanical Relay 26.5VDC 3.2KOhm 1ADC/0.25AAC DPDT (9.53x9.53x9.53)mm THT Established Reliability Relay |
1200 On Order |
|
$104.6500 / $132.0800 | Buy Now |