There are no models available for this part yet.
Overview of ER134DZM4-26A/SQ by Teledyne Relays
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTM4676AEY#PBF | Analog Devices | 2x 13A or 1x 26A µModule Reg | |
LTM4676AIY#PBF | Analog Devices | 2x 13A or 1x 26A µModule Reg | |
LTM4676AIY | Analog Devices | 2x 13A or 1x 26A µModule Reg |
Price & Stock for ER134DZM4-26A/SQ by Teledyne Relays
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ER134DZM4-26A/SQ
|
Avnet Americas | Relay DPDT 26.5V 3200Ohm 8-Pin Through Hole - Bulk (Alt: ER134DZM4-26A/SQ) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ | ||
Onlinecomponents.com | Electromechanical Relay 26.5VDC 3.2KOhm 1ADC/0.1AAC DPDT (9.53x9.53x9.53)mm THT Established Reliability Relay | Alternative Product Available |
|
$0 | Buy Now | ||
DISTI #
134DZM4-9898
|
Richardson RFPD | RF RELAY RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |