Part Details for ER134DZM4-5A/S by Teledyne Relays
Overview of ER134DZM4-5A/S by Teledyne Relays
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ER134DZM4-5A/S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ER134DZM4-5A/S
|
Avnet Americas | General Purpose Relay DPDT 115VAC 5VDC PC Pin Through Hole - Bulk (Alt: ER134DZM4-5A/S) Min Qty: 250 Package Multiple: 250 Container: Bulk | 0 |
|
$87.7536 / $105.8904 | Buy Now |
DISTI #
881-ER134DZM4-5A/S
|
Mouser Electronics | High Frequency / RF Relays | 0 |
|
$93.7400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$86.9200 / $253.7600 | Buy Now |
DISTI #
ER134DZM4-5A/S
|
Richardson RFPD | RF RELAY RoHS: Compliant Min Qty: 250 | 0 |
|
$85.9500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$86.9200 / $253.7600 | Buy Now |