Part Details for ER134M4-12A/SR by Teledyne Relays
Overview of ER134M4-12A/SR by Teledyne Relays
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ER134M4-12A/SR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ER134M4-12A/SR
|
Avnet Americas | General Purpose Relay DPDT 115VAC 12VDC PC Pin Through Hole - Bulk (Alt: ER134M4-12A/SR) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$73.4052 / $95.1412 | Buy Now |
DISTI #
881-ER134M4-12A/SR
|
Mouser Electronics | High Frequency / RF Relays RoHS: Compliant | 0 |
|
$93.5900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$75.6800 / $201.9700 | Buy Now |
DISTI #
ER134M4-12A/SR
|
Richardson RFPD | GENERAL PURPOSE RELAY RoHS: Compliant Min Qty: 50 | 500 |
|
$77.2300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$75.6800 / $201.9700 | Buy Now |