Part Details for ER134M4-12A/SQ by Teledyne Relays
Overview of ER134M4-12A/SQ by Teledyne Relays
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1129A | Analog Devices | LTC3610EUP - 12A, 24V Monolith | |
LTM4712IY#PBF | Analog Devices | 36VIN, 12A Buck-Boost uModule | |
LTM4712EY#PBF | Analog Devices | 36VIN, 12A Buck-Boost uModule |
Price & Stock for ER134M4-12A/SQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ER134M4-12A/SQ
|
Avnet Americas | General Purpose Relay DPDT 115VAC 12VDC PC Pin Through Hole - Bulk (Alt: ER134M4-12A/SQ) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$106.2964 / $118.8684 | Buy Now |
DISTI #
881-ER134M4-12A/SQ
|
Mouser Electronics | High Frequency / RF Relays | 70 |
|
$121.9400 / $139.8800 | Buy Now |
DISTI #
70020681
|
RS | DPDT Through Hole Latching Relay, 1 A, 20V dc For Use In RF Applications | Teledyne Relays ER134M4-12A/SQ RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 200 |
|
$114.1200 / $142.6500 | Buy Now |
|
Onlinecomponents.com | Electromechanical Relay 12VDC 800Ohm 1ADC/0.25AAC DPDT (9.53x9.53x9.53)mm THT Established Reliability Relay |
388 In Stock |
|
$111.3400 / $138.6300 | Buy Now |
DISTI #
ER134M4-12A/SQ
|
Richardson RFPD | RF RELAY Min Qty: 100 | 0 |
|
$111.3000 | Buy Now |
|
Master Electronics | Electromechanical Relay 12VDC 800Ohm 1ADC/0.25AAC DPDT (9.53x9.53x9.53)mm THT Established Reliability Relay |
388 In Stock |
|
$111.3400 / $138.6300 | Buy Now |
|
Neutron USA | DPDT Through Hole Latching Relay, 1 A, 20V dc For Use In RF Applications | 50 |
|
$134.9800 | Buy Now |