Part Details for ER134M4-5A by Teledyne Relays
Overview of ER134M4-5A by Teledyne Relays
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ER134M4-5A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
881-ER134M4-5A
|
Mouser Electronics | High Frequency / RF Relays | 0 |
|
$79.0500 / $79.9200 | Order Now |
|
Onlinecomponents.com | Electromechanical Relay 5VDC 100Ohm 1ADC/0.25AAC DPDT (9.53x9.53x9.53)mm THT Established Reliability Relay |
120 In Stock |
|
$80.4500 / $110.7600 | Buy Now |
DISTI #
ER134M4-5A
|
Richardson RFPD | RF RELAY Min Qty: 50 | 0 |
|
$73.2100 | Buy Now |
|
Master Electronics | Electromechanical Relay 5VDC 100Ohm 1ADC/0.25AAC DPDT (9.53x9.53x9.53)mm THT Established Reliability Relay |
120 In Stock |
|
$80.4500 / $110.7600 | Buy Now |