Part Details for ER14.5/3/7-3C96-A100-S by Ferroxcube International Holding BV
Overview of ER14.5/3/7-3C96-A100-S by Ferroxcube International Holding BV
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER1410-202MEB | Coilcraft Inc | General Purpose Inductor, 2uH, 20%, 1 Element, Ferrite-Core, SMD, 6047, HALOGEN FREE AND ROHS COMPLIANT | |
SER1412-362MED | Coilcraft Inc | General Purpose Inductor, 3.6uH, 20%, 1 Element, Ferrite-Core, SMD, 6047, HALOGEN FREE AND ROHS COMPLIANT | |
SER1408-501MED | Coilcraft Inc | General Purpose Inductor, 0.5uH, 20%, 1 Element, Ferrite-Core, SMD, 6047, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for ER14.5/3/7-3C96-A100-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ER14.5/3/7-3C96-A100-S-ND
|
DigiKey | FERRITE CORE ER 100NH 3C96 2PC Min Qty: 4500 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8346 | Buy Now |
Part Details for ER14.5/3/7-3C96-A100-S
ER14.5/3/7-3C96-A100-S CAD Models
ER14.5/3/7-3C96-A100-S Part Data Attributes
|
ER14.5/3/7-3C96-A100-S
Ferroxcube International Holding BV
Buy Now
|
Compare Parts:
ER14.5/3/7-3C96-A100-S
Ferroxcube International Holding BV
|
Samacsys Manufacturer | FERROXCUBE |