Part Details for ER14250 by EEMB Co Ltd
Overview of ER14250 by EEMB Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ER14250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1080 |
|
RFQ |
Part Details for ER14250
ER14250 CAD Models
ER14250 Part Data Attributes
|
ER14250
EEMB Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ER14250
EEMB Co Ltd
Primary Battery,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EEMB CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.J.1 | |
HTS Code | 8506.80.00.00 | |
Battery Chemistry | LITHIUM THIONYL CHLORIDE | |
Battery Type | PRIMARY | |
Capacity | 1.2 Ah | |
Diameter | 14.5 mm | |
Length | 25.2 mm | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Terminal Type | BUTTON, FLAT | |
Voltage | 3.6 V | |
Weight | 11 g |
Alternate Parts for ER14250
This table gives cross-reference parts and alternative options found for ER14250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ER14250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ER14250-CB | Primary Battery, | EEMB Co Ltd | ER14250 vs ER14250-CB |