Part Details for ER14250J-2PT by Jauch Quartz America
Overview of ER14250J-2PT by Jauch Quartz America
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Aerospace and Defense
Energy and Power Systems
Automotive
Price & Stock for ER14250J-2PT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4200216
|
Farnell | BATTERY, NON RECHARGEABLE, 1.2AH, 3.6V RoHS: Not Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 65 |
|
$5.3698 / $11.0269 | Buy Now |
Part Details for ER14250J-2PT
ER14250J-2PT CAD Models
ER14250J-2PT Part Data Attributes
|
ER14250J-2PT
Jauch Quartz America
Buy Now
Datasheet
|
Compare Parts:
ER14250J-2PT
Jauch Quartz America
Primary Battery,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | JAUCH QUARTZ GMBH | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.J.1 | |
HTS Code | 8506.80.00.00 | |
Battery Chemistry | LITHIUM-THIONYL CHLORIDE | |
Battery Size | 1/2AA | |
Battery Type | PRIMARY | |
Capacity | 1.2 Ah | |
Height | 14.5 mm | |
Length | 25.4 mm | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -60 °C | |
Terminal Type | TAB | |
Voltage | 3.6 V | |
Weight | 10 g | |
Width | 14.5 mm |