Part Details for ER14250J-S by Jauch Quartz America
Overview of ER14250J-S by Jauch Quartz America
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ER14250J-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4200211
|
Farnell | BATTERY, NON RECHARGEABLE, 1.2AH, 3.6V RoHS: Not Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 195 |
|
$5.2193 / $10.7419 | Buy Now |
Part Details for ER14250J-S
ER14250J-S CAD Models
ER14250J-S Part Data Attributes
|
ER14250J-S
Jauch Quartz America
Buy Now
Datasheet
|
Compare Parts:
ER14250J-S
Jauch Quartz America
Primary Battery,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | JAUCH QUARTZ GMBH | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.J.1 | |
HTS Code | 8506.80.00.00 | |
Battery Chemistry | LITHIUM-THIONYL CHLORIDE | |
Battery Size | 1/2AA | |
Battery Type | PRIMARY | |
Capacity | 1.2 Ah | |
Diameter | 14.5 mm | |
Height | 25.4 mm | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -60 °C | |
Terminal Type | BUTTON(+), FLAT(-) | |
Voltage | 3.6 V | |
Weight | 10 g |