There are no models available for this part yet.
Overview of ER1537-36KR by API Delevan
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD736KRZ | Analog Devices | AD736KR 8PIN SOIC IC | |
AD736KRZ-R7 | Analog Devices | IC TRUE RMS/DC CONVERTER | |
AD736KRZ-RL | Analog Devices | I.C.TRUE RMS-DC CONVERTER |
Price & Stock for ER1537-36KR by API Delevan
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1134-1203-1-ND
|
DigiKey | FIXED IND 10UH 290MA 900 MOHM TH Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$14.4244 / $15.1800 | Buy Now | |
DISTI #
807-ER1537-36KRTR
|
Mouser Electronics | RF Inductors - Leaded 120uH 10% 3.6ohm Est Reli ThruHole RF RoHS: Not Compliant | 0 |
|
$14.1700 | Order Now | |
NexGen Digital | 19 |
|
RFQ |
CAD Models for ER1537-36KR by API Delevan
Part Data Attributes for ER1537-36KR by API Delevan
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
API DELEVAN
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Construction
|
Tubular
|
Core Material
|
IRON
|
DC Resistance
|
0.9 Ω
|
Inductance-Nom (L)
|
10 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code
|
e0
|
Lead Diameter
|
0.635 mm
|
Lead Length
|
36.53 mm
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
3.96 mm
|
Package Length
|
9.53 mm
|
Package Style
|
Axial
|
Packing Method
|
TR, 14 INCH
|
Quality Factor-Min (at L-nom)
|
55
|
Rated Current-Max
|
0.29 A
|
Self Resonance Frequency
|
45 MHz
|
Shape/Size Description
|
TUBULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin/Lead (Sn63Pb37)
|
Terminal Placement
|
AXIAL
|
Terminal Shape
|
WIRE
|
Test Frequency
|
7.9 MHz
|
Tolerance
|
10%
|
Alternate Parts for ER1537-36KR
This table gives cross-reference parts and alternative options found for ER1537-36KR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ER1537-36KR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
550-3640-45-02-00 | General Purpose Inductor, 10uH, 10%, 1 Element, AXIAL LEADED | Cambion Electronics Ltd | ER1537-36KR vs 550-3640-45-02-00 |
MS14046-4 | General Purpose Inductor, 10uH, 10%, 1 Element, Iron-Core, AXIAL LEADED | API Delevan | ER1537-36KR vs MS14046-4 |
550-3640-45-02-36-LF | General Purpose Inductor | Cambion Electronics Ltd | ER1537-36KR vs 550-3640-45-02-36-LF |
ER1537-36KP | General Purpose Inductor, 10uH, 10%, 1 Element, Iron-Core, AXIAL LEADED | API Delevan | ER1537-36KR vs ER1537-36KP |
ER1537-36KS | General Purpose Inductor, 10uH, 10%, 1 Element, Iron-Core, | API Delevan | ER1537-36KR vs ER1537-36KS |
MSC15100KT | 1 ELEMENT, 10uH, POWDERED IRON-CORE, GENERAL PURPOSE INDUCTOR, AXIAL LEADED | TE Connectivity | ER1537-36KR vs MSC15100KT |
550-3640-45-02-00-LF | General Purpose Inductor | Cambion Electronics Ltd | ER1537-36KR vs 550-3640-45-02-00-LF |
15M102KLF | General Purpose Inductor, 10uH, 10%, 1 Element, Iron-Core, ROHS COMPLIANT | Gowanda Electronics Corporation | ER1537-36KR vs 15M102KLF |
550-3640-45-02-36 | General Purpose Inductor, 10uH, 10%, 1 Element, AXIAL LEADED | Cambion Electronics Ltd | ER1537-36KR vs 550-3640-45-02-36 |
1537R-36K | General Purpose Inductor, 10uH, 10%, 1 Element, Iron-Core, ROHS COMPLIANT | API Delevan | ER1537-36KR vs 1537R-36K |