Part Details for ER1537-62JR by API Delevan
Overview of ER1537-62JR by API Delevan
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ER1537-62JR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ER1537-62JR-ND
|
DigiKey | FIXED IND 51UH 167MA 2.85 OHM TH Min Qty: 25 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$41.7808 | Buy Now |
DISTI #
807-ER1537-62JR
|
Mouser Electronics | RF Inductors - Leaded M39010/07-A510JR, Through Hole, Established Reliability Inductor, 51 uH , +/- 5% RoHS: Not Compliant | 0 |
|
$41.0400 | Order Now |
Part Details for ER1537-62JR
ER1537-62JR CAD Models
ER1537-62JR Part Data Attributes
|
ER1537-62JR
API Delevan
Buy Now
Datasheet
|
Compare Parts:
ER1537-62JR
API Delevan
General Purpose Inductor, 51uH, 5%, 1 Element, Iron-Core,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Tubular | |
Core Material | IRON | |
DC Resistance | 2.85 Ω | |
Inductance-Nom (L) | 51 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Lead Diameter | 0.635 mm | |
Lead Length | 36.53 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.96 mm | |
Package Length | 9.53 mm | |
Package Style | Axial | |
Packing Method | TR, 14 INCH | |
Quality Factor-Min (at L-nom) | 55 | |
Rated Current-Max | 0.167 A | |
Self Resonance Frequency | 12.7 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 2.5 MHz | |
Tolerance | 5% |