Part Details for ER15M150LM by Gowanda Electronics Corporation
Overview of ER15M150LM by Gowanda Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ER15M150LM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39010/06BR15LM
|
TTI | RF Inductors - Leaded .15 UH 10% Min Qty: 25 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
Buy Now |
Part Details for ER15M150LM
ER15M150LM CAD Models
ER15M150LM Part Data Attributes
|
ER15M150LM
Gowanda Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ER15M150LM
Gowanda Electronics Corporation
General Purpose Inductor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOWANDA ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Terminal Finish | Tin/Lead (Sn/Pb) |