There are no models available for this part yet.
Overview of ER1641-122JP by API Delevan
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ER1641-122JP by API Delevan
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ER1641-122JP-ND
|
DigiKey | FIXED IND 1.2UH 895MA 100MOHM TH Min Qty: 2500 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.3304 | Buy Now | |
DISTI #
807-ER1641-122JPTR
|
Mouser Electronics | RF Inductors - Leaded 7.5uH 5% 1.32ohm Est Reli ThruHole RF RoHS: Not Compliant | 0 |
|
$11.6300 | Order Now |
CAD Models for ER1641-122JP by API Delevan
Part Data Attributes for ER1641-122JP by API Delevan
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
API DELEVAN
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Construction
|
Tubular
|
Core Material
|
IRON
|
DC Resistance
|
0.1 Ω
|
Inductance-Nom (L)
|
1.2 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code
|
e0
|
Lead Diameter
|
0.635 mm
|
Lead Length
|
36.53 mm
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
4.11 mm
|
Package Length
|
10.41 mm
|
Package Style
|
Axial
|
Packing Method
|
TR, 14 INCH
|
Quality Factor-Min (at L-nom)
|
44
|
Rated Current-Max
|
0.895 A
|
Reference Standard
|
MIL-PRF-39010/02
|
Self Resonance Frequency
|
130 MHz
|
Shape/Size Description
|
TUBULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin/Lead (Sn63Pb37)
|
Terminal Placement
|
AXIAL
|
Terminal Shape
|
WIRE
|
Test Frequency
|
7.9 MHz
|
Tolerance
|
5%
|
Alternate Parts for ER1641-122JP
This table gives cross-reference parts and alternative options found for ER1641-122JP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ER1641-122JP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ER1641-122JS | General Purpose Inductor, 1.2uH, 5%, 1 Element, Iron-Core, | API Delevan | ER1641-122JP vs ER1641-122JS |
M39010/02A1R2JR | General Purpose Inductor, 1.2uH, 5%, 1 Element, Iron-Core, AXIAL LEADED | API Delevan | ER1641-122JP vs M39010/02A1R2JR |
ER1641-122JM | General Purpose Inductor, 1.2uH, 5%, 1 Element, Iron-Core, AXIAL LEADED | API Delevan | ER1641-122JP vs ER1641-122JM |
M39010/02A1R2JM | General Purpose Inductor, 1.2uH, 5%, 1 Element, Iron-Core, AXIAL LEADED | API Delevan | ER1641-122JP vs M39010/02A1R2JM |
M39010/02A1R2JP | General Purpose Inductor, 1.2uH, 5%, 1 Element, Iron-Core, AXIAL LEADED | API Delevan | ER1641-122JP vs M39010/02A1R2JP |