Part Details for ER1641-122KR by API Delevan
Overview of ER1641-122KR by API Delevan
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ER1641-122KR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ER1641-122KR-ND
|
DigiKey | FIXED IND 1.2UH 895MA 100MOHM TH Min Qty: 25 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$16.3116 | Buy Now |
DISTI #
807-ER1641-122KRTR
|
Mouser Electronics | RF Inductors - Leaded 750uH 5% 13ohm Est Reli ThruHole RF RoHS: Not Compliant | 0 |
|
$17.0400 | Order Now |
DISTI #
M39010/02-A1R2KR
|
TTI | 1.2 UH 10% Min Qty: 25 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$12.2800 / $16.3100 | Buy Now |
Part Details for ER1641-122KR
ER1641-122KR CAD Models
ER1641-122KR Part Data Attributes
|
ER1641-122KR
API Delevan
Buy Now
Datasheet
|
Compare Parts:
ER1641-122KR
API Delevan
General Purpose Inductor, 1.2uH, 10%, 1 Element, Iron-Core, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | API Delevan | |
Construction | Tubular | |
Core Material | IRON | |
DC Resistance | 0.1 Ω | |
Inductance-Nom (L) | 1.2 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Lead Diameter | 0.635 mm | |
Lead Length | 36.53 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.11 mm | |
Package Length | 10.41 mm | |
Package Style | Axial | |
Packing Method | TR, 14 INCH | |
Quality Factor-Min (at L-nom) | 44 | |
Rated Current-Max | 0.895 A | |
Reference Standard | MIL-PRF-39010/02 | |
Self Resonance Frequency | 130 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 7.9 MHz | |
Tolerance | 10% |