Part Details for ER1641-184KS by API Delevan
Overview of ER1641-184KS by API Delevan
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ER1641-184KS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ER1641-184KS-ND
|
DigiKey | FIXED IND 180UH 135MA 4.4 OHM TH Min Qty: 2500 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$16.3977 | Buy Now |
DISTI #
807-ER1641-184KS
|
Mouser Electronics | RF Inductors - Leaded M39010/03-A181KS, Through Hole, Established Reliability Inductor, 180 uH , +/- 10% RoHS: Not Compliant | 0 |
|
$35.8600 | Order Now |
Part Details for ER1641-184KS
ER1641-184KS CAD Models
ER1641-184KS Part Data Attributes
|
ER1641-184KS
API Delevan
Buy Now
Datasheet
|
Compare Parts:
ER1641-184KS
API Delevan
General Purpose Inductor, 180uH, 10%, 1 Element, Ferrite-Core,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | API Delevan | |
Construction | Tubular | |
Core Material | FERRITE | |
DC Resistance | 4.4 Ω | |
Inductance-Nom (L) | 180 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Lead Diameter | 0.635 mm | |
Lead Length | 36.53 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.11 mm | |
Package Length | 10.41 mm | |
Package Style | Axial | |
Packing Method | TR, 14 INCH | |
Quality Factor-Min (at L-nom) | 55 | |
Rated Current-Max | 0.135 A | |
Self Resonance Frequency | 8 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.79 MHz | |
Tolerance | 10% |
Alternate Parts for ER1641-184KS
This table gives cross-reference parts and alternative options found for ER1641-184KS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ER1641-184KS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ER1641-184KM | General Purpose Inductor, 180uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED | API Delevan | ER1641-184KS vs ER1641-184KM |
M39010/03A181KM | General Purpose Inductor, 180uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED | API Delevan | ER1641-184KS vs M39010/03A181KM |