Part Details for ER1641-272KR by API Delevan
Overview of ER1641-272KR by API Delevan
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ER1641-272KR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
807-ER1641-2.7
|
Mouser Electronics | RF Inductors - Leaded RF INDCTR 2.7uH 10% RoHS: Not Compliant | 0 |
|
$16.0100 / $17.1700 | Order Now |
Part Details for ER1641-272KR
ER1641-272KR CAD Models
ER1641-272KR Part Data Attributes:
|
ER1641-272KR
API Delevan
Buy Now
Datasheet
|
Compare Parts:
ER1641-272KR
API Delevan
General Purpose Inductor, 2.7uH, 10%, 1 Element, Iron-Core, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Axial | |
Core Material | IRON | |
DC Resistance | 0.28 Ω | |
Inductance-Nom (L) | 2.7 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Lead Diameter | 0.635 mm | |
Lead Length | 36.53 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.11 mm | |
Package Length | 10.41 mm | |
Package Style | Axial | |
Packing Method | TR, 14 INCH | |
Quality Factor-Min (at L-nom) | 44 | |
Rated Current-Max | 0.535 A | |
Reference Standard | MIL-PRF-39010/02 | |
Self Resonance Frequency | 92 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WIRE | |
Tolerance | 10% |
Alternate Parts for ER1641-272KR
This table gives cross-reference parts and alternative options found for ER1641-272KR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ER1641-272KR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39010/02A2R7KM | General Purpose Inductor, 2.7uH, 10%, 1 Element, Iron-Core, AXIAL LEADED | API Delevan | ER1641-272KR vs M39010/02A2R7KM |
M39010/02A2R7KP | General Purpose Inductor, 2.7uH, 10%, 1 Element, Iron-Core, AXIAL LEADED | API Delevan | ER1641-272KR vs M39010/02A2R7KP |