There are no models available for this part yet.
Overview of ER17S121KM by Gowanda Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Price & Stock for ER17S121KM by Gowanda Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ER17S121KM
|
Avnet Americas | M39010 LEVEL-R MOLDED UNSHIELDED INDUCTOR - Bulk (Alt: ER17S121KM) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$21.7100 / $31.6400 | Buy Now |
CAD Models for ER17S121KM by Gowanda Electronics Corporation
Part Data Attributes for ER17S121KM by Gowanda Electronics Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GOWANDA ELECTRONICS CORP
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Construction
|
Tubular
|
Core Material
|
POWERED IRON
|
DC Resistance
|
0.1 Ω
|
Inductance-Nom (L)
|
1.2 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code
|
e0
|
Lead Diameter
|
0.69 mm
|
Lead Length
|
41.3 mm
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
4.37 mm
|
Package Length
|
10.92 mm
|
Package Style
|
Axial
|
Packing Method
|
TR, 12 Inch
|
Quality Factor-Min (at L-nom)
|
44
|
Rated Current-Max
|
0.895 A
|
Self Resonance Frequency
|
130 MHz
|
Shape/Size Description
|
TUBULAR PACKAGE
|
Shielded
|
YES
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Placement
|
AXIAL
|
Terminal Shape
|
WIRE
|
Test Frequency
|
7.9 MHz
|
Tolerance
|
10%
|
Alternate Parts for ER17S121KM
This table gives cross-reference parts and alternative options found for ER17S121KM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ER17S121KM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39010/02A1R2KM | General Purpose Inductor, 1.2uH, 10%, 1 Element, Iron-Core, | Gowanda Electronics Corporation | ER17S121KM vs M39010/02A1R2KM |
M39010/02A1R2KR | General Purpose Inductor | Gowanda Electronics Corporation | ER17S121KM vs M39010/02A1R2KR |
MS75088-2 | General Purpose Inductor, 1.2uH, 10%, 1 Element, | Gowanda Electronics Corporation | ER17S121KM vs MS75088-2 |
ER17S121KP | General Purpose Inductor | Gowanda Electronics Corporation | ER17S121KM vs ER17S121KP |
MLRF17S121K | General Purpose Inductor | Gowanda Electronics Corporation | ER17S121KM vs MLRF17S121K |
ER17S121KR | General Purpose Inductor | Gowanda Electronics Corporation | ER17S121KM vs ER17S121KR |