ER1840-14KM
API Delevan
Description: General Purpose Inductor, 2.2uH, 10%, 1 Element, Phenolic-Core, AXIAL LEADED

Overview of ER1840-14KM by API Delevan

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for ER1840-14KM by API Delevan

Part # Manufacturer Description Stock Price Buy
DISTI # ER1840-14KM-ND
DigiKey FIXED IND 2.2UH 505MA 970MOHM TH Min Qty: 2500 Lead time: 17 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,500 $17.3299
$17.3299 Buy Now
DISTI # 807-ER1840-14KMTR
Mouser Electronics RF Inductors - Leaded .33uH 5% .13ohm Est Reli ThruHole RF RoHS: Not Compliant 0
  • 1,000 $17.0200
$17.0200 Order Now

CAD Models for ER1840-14KM by API Delevan
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ER1840-14KM by API Delevan

ER1840-14KM
API Delevan
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
API DELEVAN
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Samacsys Manufacturer
API Delevan
Construction
Tubular
Core Material
PHENOLIC
DC Resistance
0.97 Ω
Inductance-Nom (L)
2.2 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e0
Lead Diameter
0.635 mm
Lead Length
36.58 mm
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Diameter
4.75 mm
Package Length
11.1 mm
Package Style
Axial
Packing Method
TR, 14 INCH
Quality Factor-Min (at L-nom)
30
Rated Current-Max
0.505 A
Self Resonance Frequency
140 MHz
Shape/Size Description
TUBULAR PACKAGE
Shielded
NO
Surface Mount
NO
Terminal Finish
Tin/Lead (Sn63Pb37)
Terminal Placement
AXIAL
Terminal Shape
WIRE
Test Frequency
7.9 MHz
Tolerance
10%
Want to compare parts?
  1. ER1840-14KM
    API Delevan
    General Purpose Inductor, 2.2uH, 10%, 1 Element, Phenolic-Core, AXIAL LEADED
    VS

Alternate Parts for ER1840-14KM

This table gives cross-reference parts and alternative options found for ER1840-14KM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ER1840-14KM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M39010/04B2R2KM General Purpose Inductor, 2.2uH, 10%, 1 Element, Phenolic-Core, AXIAL LEADED API Delevan ER1840-14KM vs M39010/04B2R2KM
ER1840-14KP General Purpose Inductor, 2.2uH, 10%, 1 Element, Phenolic-Core, AXIAL LEADED API Delevan ER1840-14KM vs ER1840-14KP
ER1840-14KR General Purpose Inductor, 2.2uH, 10%, 1 Element, Phenolic-Core, AXIAL LEADED API Delevan ER1840-14KM vs ER1840-14KR
ER1840-14KS General Purpose Inductor, 2.2uH, 10%, 1 Element, Phenolic-Core, API Delevan ER1840-14KM vs ER1840-14KS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ER1840-14KM by API Delevan.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ER1840-14KM by API Delevan

Select Manufacturer
Which Manufacturer of ER1840-14KM would you like to use for your alert(s)?
  • Please alert me when ER1840-14KM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ER1840-14KM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ER1840-14KM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ER1840-14KM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ER1840-14KM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ER1840-14KM by API Delevan

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: