Part Details for ER18M681KP by Gowanda Electronics Corporation
Overview of ER18M681KP by Gowanda Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for ER18M681KP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2639-ER18M681KPTR-ND
|
DigiKey | M39010 LEV-R AXIAL INDUCTOR Min Qty: 2000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.8986 | Buy Now |
DISTI #
ER18M681KP
|
Avnet Americas | M39010 LEVEL-R MOLDED UNSHIELDED INDUCTOR - Bulk (Alt: ER18M681KP) RoHS: Not Compliant Min Qty: 31 Package Multiple: 31 Container: Bulk | 0 |
|
$7.7616 / $12.4278 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$10.7800 / $15.7100 | Buy Now | |
DISTI #
ER18M681KP
|
Avnet Americas | M39010 LEVEL-R MOLDED UNSHIELDED INDUCTOR - Bulk (Alt: ER18M681KP) RoHS: Not Compliant Min Qty: 31 Package Multiple: 31 Container: Bulk | 0 |
|
$7.7616 / $12.4278 | Buy Now |
Part Details for ER18M681KP
ER18M681KP CAD Models
ER18M681KP Part Data Attributes:
|
ER18M681KP
Gowanda Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ER18M681KP
Gowanda Electronics Corporation
General Purpose Inductor
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOWANDA ELECTRONICS CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Tubular | |
Core Material | Powdered Iron | |
DC Resistance | 0.375 Ω | |
Inductance-Nom (L) | 6.8 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Lead Diameter | 0.69 mm | |
Lead Length | 41.3 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5.56 mm | |
Package Length | 11.91 mm | |
Package Style | Axial | |
Packing Method | TR, 12 Inch | |
Quality Factor-Min (at L-nom) | 30 | |
Rated Current-Max | 0.56 A | |
Self Resonance Frequency | 50 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q IS MEASURED AT 7.9 MHZ | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Tolerance | 10% |
Alternate Parts for ER18M681KP
This table gives cross-reference parts and alternative options found for ER18M681KP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ER18M681KP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39010/05A6R8KP | General Purpose Inductor | Gowanda Electronics Corporation | ER18M681KP vs M39010/05A6R8KP |
ER18M681KR | General Purpose Inductor | Gowanda Electronics Corporation | ER18M681KP vs ER18M681KR |
M39010/05A6R8KM | General Purpose Inductor | Gowanda Electronics Corporation | ER18M681KP vs M39010/05A6R8KM |