Part Details for ER2145-000 by TE Connectivity
Overview of ER2145-000 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ER2145-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
484-ER2145-000-ND
|
DigiKey | HT-CT-50M-3/4-OUT-0 Min Qty: 50 Lead time: 37 Weeks Container: Box |
32 In Stock |
|
$42.3283 / $43.3282 | Buy Now |
DISTI #
ER2145-000
|
Avnet Americas | Heat Shrink Tubing 2:1 PVDF Black - Bulk (Alt: ER2145-000) Min Qty: 100 Package Multiple: 50 Container: Bulk | 0 |
|
$38.9393 / $46.8591 | Buy Now |
DISTI #
571-ER2145-000
|
Mouser Electronics | Wire Labels & Markers HT-CT-50M-3/4-OUT-0 RoHS: Compliant | 0 |
|
$49.9900 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 50 Container: Box | 0Box |
|
$38.8300 | Buy Now |
DISTI #
RYCER2145-000
|
Heilind Electronics | HT-CT-50M-3/4-OUT-0 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | HT-CT-50M-3/4-OUT-0 | 0 |
|
$40.9600 / $112.2000 | Buy Now |
DISTI #
ER2145-000
|
Avnet Americas | Heat Shrink Tubing 2:1 PVDF Black - Bulk (Alt: ER2145-000) Min Qty: 100 Package Multiple: 50 Container: Bulk | 0 |
|
$38.9393 / $46.8591 | Buy Now |
DISTI #
ER2145-000
|
Avnet Americas | Heat Shrink Tubing 2:1 PVDF Black - Bulk (Alt: ER2145-000) Min Qty: 100 Package Multiple: 50 Container: Bulk | 0 |
|
$38.9393 / $46.8591 | Buy Now |
DISTI #
RYCER2145-000
|
Interstate Connecting Components | HT-CT-50M-3/4-OUT-0 | 0 |
|
Buy Now | |
DISTI #
000000000006332188
|
Sager | Wire Labels & Markers HT-CT-50M-3/4-OUT-0 Min Qty: 100 | 0 |
|
$43.3100 / $46.2000 | Buy Now |