Part Details for ER2480-000 by TE Connectivity
Overview of ER2480-000 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ER2480-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 2000 Package Multiple: 1 Container: Box | 0Box |
|
$2.4500 | Buy Now |
DISTI #
RYCER2480-000
|
Heilind Electronics | 82A0122-26-0/9 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$2.3700 / $6.4900 | Buy Now | |
DISTI #
RYCER2480-000
|
Interstate Connecting Components | 82A0122-26-0/9 | 0 |
|
Buy Now | |
DISTI #
000000000007192212
|
Sager | TE Connectivity Min Qty: 1 | 0 |
|
$2.6800 / $3.3400 | Buy Now |
DISTI #
ER2480-000
|
Avnet Asia | Cable 2Conductor 26AWG Copper Plated Silver Black/White 600VAC (Alt: ER2480-000) RoHS: Compliant Min Qty: 610 Package Multiple: 1 Lead time: 39 Weeks, 4 Days | 0 |
|
RFQ | |
|
Master Electronics | 0 |
|
$2.3700 / $6.4900 | Buy Now |