Part Details for ER3013-561JM by Gowanda Electronics Corporation
Overview of ER3013-561JM by Gowanda Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ER3013-561JM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2639-ER3013-561JMTR-ND
|
DigiKey | INDUCTOR RF SMD Min Qty: 2200 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
ER3013-561JM
|
Avnet Americas | - Bulk (Alt: ER3013-561JM) Min Qty: 41 Package Multiple: 41 Container: Bulk | 0 |
|
$6.5340 / $19.0652 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$16.8500 / $23.0800 | Buy Now | |
DISTI #
ER3013-561JM
|
Avnet Americas | - Bulk (Alt: ER3013-561JM) Min Qty: 41 Package Multiple: 41 Container: Bulk | 0 |
|
$6.5340 / $19.0652 | Buy Now |
DISTI #
ER3013-561JM
|
Avnet Americas | - Bulk (Alt: ER3013-561JM) Min Qty: 41 Package Multiple: 41 Container: Bulk | 0 |
|
$6.5340 / $19.0652 | Buy Now |
Part Details for ER3013-561JM
ER3013-561JM CAD Models
ER3013-561JM Part Data Attributes:
|
ER3013-561JM
Gowanda Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ER3013-561JM
Gowanda Electronics Corporation
General Purpose Inductor,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOWANDA ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 3313 | |
Construction | Rectangular | |
Core Material | POWERED IRON | |
DC Resistance | 1.8 Ω | |
Inductance-Nom (L) | 5.6 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3.68 mm | |
Package Length | 8.26 mm | |
Package Style | SMT | |
Package Width | 3.3 mm | |
Packing Method | TR, 13 Inch | |
Quality Factor-Min (at L-nom) | 50 | |
Rated Current-Max | 0.195 A | |
Self Resonance Frequency | 65 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q IS MEASURED AT 7.9MHZ | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% |