Part Details for ER390 by Carlo Gavazzi Holding AG
Overview of ER390 by Carlo Gavazzi Holding AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ER390
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16C3708
|
Newark | Photo, Reflector 23X40 Mm |Carlo Gavazzi ER390 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.4500 / $29.7200 | Buy Now |
DISTI #
ER390-ND
|
DigiKey | REFLECTOR 23X40 MM Min Qty: 20 Lead time: 9 Weeks Container: Box | Temporarily Out of Stock |
|
$20.2400 | Buy Now |
DISTI #
225-ER390
|
Mouser Electronics | Sensor Hardware & Accessories PHOTO, REFLECTOR 23x40 MM RoHS: Compliant | 0 |
|
$18.6000 / $19.2200 | Order Now |
DISTI #
70328015
|
RS | Reflector, Rectangular, 23.5mm x 47.5mm x 8mm, 2 x M3.5 Screws Mounting, 0.39 RF | Carlo Gavazzi Inc. ER390 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$17.8700 / $19.0100 | RFQ |
|
Onlinecomponents.com | REFLECTOR 23 X 47 MM RoHS: Compliant | 0 |
|
$17.6000 / $19.5000 | Buy Now |
DISTI #
ER390
|
TME | Reflector, 23.5x47.5x8mm, -20÷60°C, M3,5 x2, ER, IP69K Min Qty: 1 | 0 |
|
$6.9300 / $8.0000 | RFQ |