Part Details for ER411-5A/S by Teledyne Relays
Overview of ER411-5A/S by Teledyne Relays
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ER411-5A/S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ER411-5A/S
|
Avnet Americas | General Purpose Relay DPDT 115VAC 5VDC PC Pin Through Hole - Bulk (Alt: ER411-5A/S) Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$112.6356 / $146.0074 | Buy Now |
DISTI #
881-ER411-5A/S
|
Mouser Electronics | High Frequency / RF Relays | 0 |
|
$134.6100 | Order Now |
|
Onlinecomponents.com | General Purpose Relay DPDT 115VAC 5VDC PC Pin Through Hole RoHS: Compliant |
50 In Stock |
|
$114.7000 / $155.8200 | Buy Now |
DISTI #
74084218
|
Verical | ER411-5A/S Min Qty: 1 Package Multiple: 1 | Americas - 50 |
|
$157.0690 / $192.1332 | Buy Now |
DISTI #
ER411-5A/S
|
Richardson RFPD | RF RELAY RoHS: Compliant Min Qty: 50 | 1 |
|
$118.5100 | Buy Now |
|
Master Electronics | General Purpose Relay DPDT 115VAC 5VDC PC Pin Through Hole RoHS: Compliant |
50 In Stock |
|
$114.7000 / $155.8200 | Buy Now |